• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator 4410070EU A4, Credit card

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GBC 250 Office A4 laminator

  • Rapid warm-up time, ready to use in just 1 minute.
  • Compatible with foils from 75 to 125 microns.
  • Laminated from ID cards to documents in A4 format.
  • Laminates an A4 document (75 mic) in just 36 seconds.
  • Laminated 16 x A4 in 10 minutes.
  • Smart status LED: Lights up red during the warm-up phase and turns blue with an acoustic signal when the laminator is ready for operation.
  • Smart Input Feed LEDs: Ensure that the slides are straight through the laminator to avoid jams.
  • The operator panel has a back flow protection button, which can be used to easily remove misdrawn foils.
  • Contains a starter pack with 5x A4-Films (75 micron).
  • Save energy with the 15-minute auto shut-off that turns on when not in use.
  • Low noise level <50Dba for less distraction.

Technical specifications

Product type

Laminator

Format

A4

Credit card

Laminating type

Cold

Hot and cold

Hot

Min. sheet thickness

75 micron

Sheet thickness (max.)

125 micron

Laminating speed

500 mm/min

Preheating time

1 min

No. of castors

2

Factory colour

Multicolour

Width

400 mm

Height

92 mm

Depth

180 mm

Dim

(W x H x D) 400 x 92 x 180 mm

Weight

2.14 kg

Operating voltage

220 - 240 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437224 GBC Laminator 4410070EU A4, Credit card

Description

The GBC 250 A4 laminator is a reliable and efficient solution for everyday laminating in the office. Designed for professional environments, this laminator combines performance with ease of use. With a fast warm-up time of 1 minute it laminates a 75-Micron-A4-blade in just 36 seconds and is thereby Ideal for fast office working. The intuitive control panel provides three screen thickness settings from 75 to 125 microns, providing flexibility for different document types. The operator panel also has a back lock button to easily remove misdrawn films. In addition, the Smart-status LED system offers clear visual and audio indications: Red during warm-up, blue with a sound when the device is ready, and an automatic switch-off after 15 minutes of inactivity for energy saving. The Smart entry guide-LEDs provide for a straight alignment of the foils, in order to avoid jams, and make each lamination perfect. Protect and preserve your important documents with speed and a smooth, professional surface. Black and red color.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)