• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Laminator GBC 480HS 4410072EU A4

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GBC 480HS office A3 laminator up to 175 micron, 1 minute warm-up time, 800mm/min, lamination in photo quality

  • Rapid warm-up time, ready to use in just 1 minute.
  • Compatible with foils from 75 to 175 microns. Laminates ID cards up to A3 documents.
  • GBC high-speed laminators reduce the laminating time by 33% when using high-speed GBC golas.
  • Laminates an A4 document (75 mic) in just 23 seconds. Laminated 26 x A4 in 10 minutes.
  • Smart status LED: Lights up red during the warm-up phase and turns blue with an acoustic signal when the laminator is ready for operation.
  • Smart Input Feed LEDs: Ensure that the slides are straight through the laminator to avoid jams.
  • Automatic return function detects a problem and moves the film back automatically from the device.
  • The operator panel has a back flow protection button, which can be used to easily remove misdrawn foils.
  • Contains a starter pack with 5x A4-Films (75 micron).
  • Save energy with the 15-minute auto shut-off that turns on when not in use.
  • Low noise level <50Dba for less distraction.
  • For best results with original GBC-Foil use: E.g. A4 laminator pocket 2 x 75 micron.

Technical specifications

Product type

Laminator

Format

A4

Laminator width (max.)

330 mm

Laminating type

Cold

Hot and cold

Hot

Min. sheet thickness

75 micron

Sheet thickness (max.)

175 micron

Laminating speed

800 mm/min

Preheating time

1 min

No. of castors

4

Factory colour

Multicolour

Width

500 mm

Height

110 mm

Depth

190 mm

Dim

(W x H x D) 500 x 110 x 190 mm

Weight

3570 g

Operating voltage

220 - 240 V

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443735 GBC Laminator GBC 480HS 4410072EU A4

Description

The GBC 480HS A3 laminator is a reliable and efficient solution for large quantities of laminating. Designed for professional environments, this high-speed laminator combines performance with ease of use. Increase your productivity and reduce lamination time by 33% with GBC high speed foils. With a fast warm-up time of 1 minute it laminates a 75-Micron-A4 sheet in just 23 seconds and is thereby Ideal for fast office work. The intuitive control panel offers four settings for film thickness from 75 to 175 microns, providing flexibility for different document types. The control panel also has a manual rewind button and an automatic rewind function with active jam recognition for a seamless removal of slides. In addition, the Smart-status LED system offers clear visual and audio indications: Red during warm-up, blue with a tone when the device is ready, and an automatic switch-off after 15 minutes of inactivity, in order to save energy. The Smart entry guide-LEDs provide for a straight alignment of the film, in order to avoid jams, and make each lamination perfect. Protect and preserve your important documents with speed and a smooth, professional surface. Black and red color.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)