• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gebro 106656 Surge protection in-line connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Leakage current 10 kA
Product type

Surge protection in-line connector

Operating voltage

230 V

Surge protection for

Mains outlets

Nominal voltage

230 V

Standards

DIN EN 61643

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1896039 Gebro 106656 Surge protection in-line connector

Warranty Terms

Warranty Terms 1896039 Gebro 106656 Surge protection in-line connector

Description

The overvoltage protection connector protects devices in the same room (connected to the same fuse, up to approx. 9 m from the plug away) from harmful voltage surges. Voltage peaks can develop, indirect surges or by switching inductive loads. For correct function, the device must be used with a socket connected to professionally installed protective conductor must be connected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97€ 63.97*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)