• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1.51/10 Hydraulic cylinder

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 1,092.30
-12 %
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gedore 1.51/10 Hydraulic cylinder

  • / battery

Technical specifications

  • 3/8in. Connecting thread to coupler
  • Operating pressure max. 10 t
  • Stroke length max. 150 mm
Product type

Hydraulic cylinder

Weight

5 kg

Length

275 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451587 Gedore 1.51/10 Hydraulic cylinder

Description

Connection size 3/8"
Incl. Quick coupling nipple and dust protection cap
Simple oil filling, can be used directly

This text is machine translated.

What kind of Hydraulic Tools are you looking for?

More interesting products

(*All information is plus legal VAT)