• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1446959 Spare chain 380 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pipe Ø max. 75 mm
  • Max 2.6 mm wall thickness
Product type

Spare chain

Length

380 mm

Weight

0.2 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451840 Gedore 1446959 Spare chain 380 mm 1 pc(s)

Description

For pipes with Ø 75 mm and wall thickness 2.6 mm
Also suitable for stainless steel pipes
E-4589 A spare chain

This text is machine translated.

More interesting products

(*All information is plus legal VAT)