• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1589830 Handheld tool set

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 278500-GEDORE-hand pipe bender set 3-10 mm
  • Dimensions of 3 to 10 mm Ø up to 180°
  • Areas of application:
  • EN 10305-3 precision steel pipes (DIN2394)
  • Hydraulic Tube EN 10305-1 (DIN 2391) with wall thicknesses from 0.75 to 2.0 mm
  • Bending stainless steel pipes with a wall thickness of 1.0 mm
  • With 5 flexible forms of high-strength aluminum for pipes with a diameter of 3-4, 5, 6, 8 and 10 mm
  • For clamping in a vice or as a bending pliers can be used
Product type

Handheld tool set

Material

Aluminium

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909385 Gedore 1589830 Handheld tool set

Information

Information 1909385 Gedore 1589830 Handheld tool set

More interesting products

(*All information is plus legal VAT)