• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2011778 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Tip diameter: 3.2 mm
Product type

Installation tools

Manufacturer part #

2011778

Suitable for

Outer rings

Suitable for shaft diameters of

85-140 mm

Length

550 mm

Material

Chromium-vanadium steel

Weight

1921 g

Tip shape

Straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907616 Gedore 2011778 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

Information

Information 1907616 Gedore 2011778 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) Straight

Description

Features

  • Straight tips
  • Black, tips and lock lever zinc-plated
  • The toothed bracket stops the pliers legs from straddling beyond the permitted working area
  • This ensures safe working even in hidden fitting positions
  • Locking pin can be replaced
  • Non-crush type release-lever with handle recesses, red dip-insulated
  • Precision machined, oil hardened and annealed
  • E-8000 A = pair of spare tips

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)