• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2011786 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) 90° angle

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Tip diameter: 3.2 mm, With pinch protection
Product type

Installation tools

Manufacturer part #

2011786

Suitable for

Outer rings

Suitable for shaft diameters of

85-140 mm

Length

560 mm

Material

Chromium-vanadium steel

Weight

1898 g

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907622 Gedore 2011786 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) 90° angle

Information

Information 1907622 Gedore 2011786 Installation tools Suitable for Outer rings 85-140 mm Tip shape (details) 90° angle

Description

Features

  • 90° angled tips
  • Tips and lock lever zinc-plated
  • Lever handle-end red dip-insulated
  • Finger protection
  • Reinforced safety arms
  • Precision machined, oil hardened and annealed
  • E-8000 A = pair of spare tips

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)