• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2015013 Installation tools Suitable for Inner rings 85-140 mm Tip shape (details) 45° angle

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Form D, tip diameter: 3.2 mm
Product type

Installation tools

Manufacturer part #

2015013

Suitable for

Inner rings

Matching bore diameter

85-140 mm

Length

316 mm

Jaw length

78.5 mm

Material

Chromium-vanadium steel

DIN standard

DIN 5256-D

Weight

484 g

Tip shape

45° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907662 Gedore 2015013 Installation tools Suitable for Inner rings 85-140 mm Tip shape (details) 45° angle

Information

Information 1907662 Gedore 2015013 Installation tools Suitable for Inner rings 85-140 mm Tip shape (details) 45° angle

Description

Features

  • Similar to DIN 5256 Form D
  • 45° angled tips
  • Forged GEDORE chrome-vanadium special hardened and tempered steel
  • Precision machined, oil hardened and annealed
  • Black, with blue dipped handles

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)