• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2090 A-12 1932306 Ratchet extension Drive (screwdriver) 6.5 mm 305 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2090 A-12-GEDORE Extension 1/4" with Release 305 mm
  • Easier access for deep-lying screws
  • With retaining ring from coming loose
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
Product type

Ratchet extension

Drive

6.5 mm

Downforce

1/4" (6.3 mm)

Length

305 mm

Max. length

305 mm

Material

Steel

DIN standard

DIN 3120

Weight

0.125 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906999 Gedore 2090 A-12 1932306 Ratchet extension Drive (screwdriver) 6.5 mm 305 mm 1 pc(s)

Information

Information 1906999 Gedore 2090 A-12 1932306 Ratchet extension Drive (screwdriver) 6.5 mm 305 mm 1 pc(s)

Description

Features

  • Easy access to deep-fitting screws in confined areas
  • No unintentional release of the socket from the extension due to safety ring
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, ball locking device

What kind of Bit Accessories are you looking for?