• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1990 M 2697920 Ratchet extension Drive (screwdriver) 1/2" (12.5 mm) 81.5 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 34.99
-9 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1990 M-GEDORE Extension 1/2" with holding magnet
  • For hand-operated socket wrenches with through hole and square drive according to DIN 3120, ISO 1174, with ball locking
  • The holding magnet holds the screws or nuts is located underneath the socket wrench insert
  • One handed operation - the bolt or nut can be tightened immediately with a socket wrench insert
  • The magnetic field of the holding magnet retaining screws and nuts without direct contact aligned in a socket wrench set
  • Strong permanent magnet holding even large screws
  • Especially suitable for working in confined spaces
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Ratchet extension

Drive

1/2" (12.5 mm)

Length

81.5 mm

Max. length

81 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

0.11 kg

Size

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906849 Gedore 1990 M 2697920 Ratchet extension Drive (screwdriver) 1/2" (12.5 mm) 81.5 mm 1 pc(s)

Information

Information 1906849 Gedore 1990 M 2697920 Ratchet extension Drive (screwdriver) 1/2" (12.5 mm) 81.5 mm 1 pc(s)

Description

Features

  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, with ball locking device
  • The holding magnet securely fixes the screws or nuts in the socket
  • One-hand operation - using the socket the screw or nut can be immediately screwed in
  • The magnetic field of the holding magnet keeps screws and nuts centered in the socket without any direct contact
  • A strong permanent magnet keeps hold of even large screws
  • Makes work easier particularly in confined spaces
  • Hot forged
  • GEDORE vanadium steel 31CrV3, polished

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)