• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2090 A-4 1932292 Extension 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 97 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2090 A-4-GEDORE Extension 1/4" with release 97 mm
  • Easier access for deep-lying screws
  • With retaining ring from coming loose
  • For hand-operated socket wrench inserts with square drive according to DIN 3120, ISO 1174, with ball locking
Product type

Ratchet extension

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Length

97 mm

Max. length

97 mm

Material

Chromium-vanadium steel

Material properties

59CrV4

DIN standard

DIN 3120

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906998 Gedore 2090 A-4 1932292 Extension 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 97 mm 1 pc(s)

Information

Information 1906998 Gedore 2090 A-4 1932292 Extension 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 97 mm 1 pc(s)

Description

Features

  • Easy access to deep-fitting screws in confined areas
  • No unintentional release of the socket from the extension due to safety ring
  • For hand-operated sockets with square drive as per DIN 3120, ISO 1174, ball locking device

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)