• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 2306786 4 R 12X13 Ratcheting box wrench Spanner size (metric) 12 - 13 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Flat design
  • With thin-walled rings
  • UD-Profile
  • Back angle of 7° to 14 x 15 mm, 6° of 16 x 17 mm up to 18 x 19 mm
  • For ratcheting loosening or quick tightening
  • GEDORE Vanadium Steel 31 CrV 3
  • Anti-glare finish by matt chrome plating, lock insert and pawl manganese-phosphated.
  • Incandescent forged
  • Proven GEDORE technology new summary: Taillierter of the no. 7 and the further developed mechanics of the U-20 ratchet
  • With adapter no. 7 RA or no. 7 RB (please order separately), the No. 4R to the (bit) ratchet
Product type

Ratcheting box wrench

Spanner size

12 mm

13 mm

Length

174.5 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Height

12 mm

Width

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909485 Gedore 2306786 4 R 12X13 Ratcheting box wrench Spanner size (metric) 12 - 13 mm

Information

Information 1909485 Gedore 2306786 4 R 12X13 Ratcheting box wrench Spanner size (metric) 12 - 13 mm

Description

Features

  • Flat pattern
  • Thin walled
  • UD-profile
  • Working angle: 7° up to 14x15 mm, 6° from 16x17 mm to 18x19 mm
  • For ratchet loosening and fast tightening
  • GEDORE vanadium steel 31CrV3
  • Non-glare look thanks to matt chrome-plating, locking insert and pawl manganese-phosphated
  • Hot forged
  • Tried-and-tested GEDORE technology combined anew: stable hollow shaft of no. 7 and refined mechanism of the U-20 ratchets
  • In combination with adaptor no. 7 RA or 7 RB (please order separately) the spanner no. 4 R can be used as a (bit) ratchet

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)