• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3006336 Drawer

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for models: For workshop trolley WSL-L7
Product type

Drawer

Dim

(L x W x H) 400 x 640 x 80 mm

Content

1 pc(s)

Width

640 mm

Height

80 mm

Length

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451872 Gedore 3006336 Drawer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.97€ 145.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)