• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3033708 Workshop trolley

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,235.00 / piece)
€ 1,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Body:
  • • Ground: H1045 x B785 x T 510 mm
  • • Working platform with cover made of PP plastic with frontal flattening and roll protection edge, as well as small additional drawers, boxes and screwdriver holder
  • • Flexible and easy to control by driving Steering Handle
  • • Side Panels with perforation 10 x 38 mm for fixing of hooks and tools
  • • Edges fender - minimising the impact consequences
  • • Rust-proof stainless steel inserts in the lid
  • • Body welded, self-supporting and torsion-resistant
  • • Sheet Steel, corrosion-resistant and scratch-resistant powder-coated
  • Drawers:
  • • Single pull-out lock prevents the opening of more than a drawer, single-handed operation
  • • Central locking with cylinder lock and security key, and does not from knickt under load.
  • • 5 flat, wide drawers (B640 x T400) with full extension
  • • 2 height, width drawers (B640 x T400) with full extension
  • • Ball-bearing guide rails
  • • Carrying capacity per drawer 40 kg
  • • Sheet Steel, corrosion-resistant and scratch-resistant powder-coated
  • GEDORE chassis:
  • • Total load capacity 500 kg
  • • 4 ball-bearing smooth running wheels (steering wheels Ø 125 mm) with filament protection, two of them with total locking device
  • • Even at high load: smooth running, agility, and track
  • Options:
  • • Optimally can be fitted by GEDORE tool modules (1500, 1500, 2005 CT CT, TS-147, TS-190, TS-308).
  • • Individual configuration by longitudinal and cross dividers
  • • Special colors and designs on request
  • • Supplied without tools and accessories
Product type

Workshop trolley

Dim

(L x W x H) 520 x 785 x 1045 mm

No. of drawers

7

Weight

84 kg

Content

1 pc(s)

Width

785 mm

Height

1045 mm

Length

520 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909537 Gedore 3033708 Workshop trolley

Information

Information 1909537 Gedore 3033708 Workshop trolley

Description

Features

  • Body:
  • Dimensions: H 1045 x W 785 x D 510 mm
  • Working platform with top made of PP plastic with front flattening, anti-roll safety edge and small additional trays, can and screwdriver holders
  • With handle for easy pushing, pulling and turning
  • Side walls with square perforation 10 x 38 mm to fix hooks and tools
  • Sides rounded off minimising abutting edges
  • Stainless steel insert in top
  • Welded body, self-supporting and torsionally rigid
  • Sheet steel, corrosion- and scratch-resistant powder-coated Drawers:
  • Individual drawer stopping stops more than one drawer being opened, singe-handed operation
  • Central locking with a cylinder lock and safety key, bends under stress without breaking
  • 5 flat, wide drawers (W 640 x D 400), fully extending
  • 2 high, wide drawers (W 640 x D 400), fully extending
  • Ball bearings
  • Load capacity per drawer 40 kg
  • Sheet steel, corrosion- and scratch-resistant powder-coated GEDORE chassis:
  • Total load capacity 500 kg
  • 4 smooth running wheels on ball bearings (swivel castors Ø 125 mm) with thread guard, two with total brake
  • Even with maximum loads: still smooth running, manoeuvrable and keeps to the track Options:
  • Can be equipped with GEDORE tool modules (1500 ES, 1500 CT, 2005 CT, TS-147, TS-190, TS-308)
  • Can be individually equipped with length and crosswise dividers
  • Special colours and designs available on request
  • Delivery without tools and accessories

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,263.98€ 1,260.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)