• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 31 R 10 6245270 Ring 10 mm

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 19.99
-40 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 31 R10-GEDORE insert ring for free wheel ratchet UD-PROFILE 10mm, manganese-phosphated.
Product type

Ring

Downforce

10 mm

Material

Chromium-vanadium steel

Material properties

phosphated

Size

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905376 Gedore 31 R 10 6245270 Ring 10 mm

Information

Information 1905376 Gedore 31 R 10 6245270 Ring 10 mm

Description

Features

  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.97€ 64.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)