• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 31 R 18 6246160 Ring 18 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 31 R18-GEDORE insert ring for free wheel ratchet UD-profile 18 mm, manganese-phosphated.
Product type

Ring

Downforce

18 mm

Material

Chromium-vanadium steel

Weight

0.075 kg

Size

18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905382 Gedore 31 R 18 6246160 Ring 18 mm

Information

Information 1905382 Gedore 31 R 18 6246160 Ring 18 mm

Description

Features

  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)