• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3106659 Workshop trolley Steel plate

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool trolley - with 7 drawers

  • Steel sheet, corrosion-resistant and scratch-resistant powder-coated
  • Body:
  • Dimensions: H 985 x W 775 x D 475 mm
  • Storage plate made of ABS plastic with 3 small part compartments, 2 can shelves, 8 screwdriver shelves
  • Agile and easy to control by driving-steering-grip
  • Side walls with 10 x 38 mm Euro hole for fixing Hooks and tools
  • Safety through heel protection for people
  • Drawers:
  • Central locking with cylinder lock
  • Ball-bearing guide rails
  • Can be fitted individually by longitudinal and transverse dividers
  • Load capacity per drawer 40 kg, lower heavy load drawer 60 kg
  • GEDORE high-performance chassis:
  • Total load capacity static: 900 kg / dynamic: 650 kg
  • 2 roller-bearing GEDORE high-performance wheels (fixed rollers Ø 200 mm)
  • 2 ball-bearing GEDORE light-running wheels (castors Ø 125 mm), both with total lock
  • GEDORE axle construction also ensures smooth running, maneuverability and track stability at maximum load
  • Options:
  • Can be extended as required by GEDORE tool modules (No. 1500 ES/1500 CT OR 2005 CT)
  • Can be extended as required by GEDORE attachment cabinets, rear walls and tool holders
  • This text is machine translated.

Technical specifications

  • Design: Limited Edition
  • Surface: Powder coated
  • Drawer type: 5x Type 1, H = 67 mm 1x Type 2, H = 137 mm 1x Type 3, H = 207 mm
  • Load capacity Heavy load drawer: 60 kg
Product type

Workshop trolley

Load capacity (max.)

900 kg

Dim

(L x W x H) 475 x 775 x 985 mm

No. of drawers

7

Weight

90 kg

Content

1 pc(s)

Material

Steel plate

Width

775 mm

Height

985 mm

Length

475 mm

Load capacity (drawer)

40 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290108 Gedore 3106659 Workshop trolley Steel plate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,317.98€ 1,314.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)