• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4-12 6062000 Double-ended box wrench 6 - 32 mm DIN 837

EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Content 12-piece: No. 4 6x7 8 x 9 10 x 11 12 x 13 14 x 15 16 x 17 18 x 19, 20 x 22 21 x 23 24 x 26 25 x 28 27 x 32 mm
  • Metric, with unequal widths
  • Flat design
  • With thin-walled rings
  • UD-Profile
  • Design according to DIN 837 Form B, ISO 3318, ISO 1085
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Double-ended box wrench

Spanner size

6 mm

32 mm

Material

Chromium-vanadium steel

DIN standard

DIN 837

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902848 Gedore 4-12 6062000 Double-ended box wrench 6 - 32 mm DIN 837

Information

Information 1902848 Gedore 4-12 6062000 Double-ended box wrench 6 - 32 mm DIN 837

Information 1902848 Gedore 4-12 6062000 Double-ended box wrench 6 - 32 mm DIN 837

Description

Features

  • Made up of sizes most in use
  • Flat pattern
  • Thin walled rings
  • UD-profile
  • Acc. to DIN 837 Form B, ISO 3318, ISO 1085
  • GEDORE vanadium steel 31CrV3, chrome-plated

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)