• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 400 11X13 6057350 Double-ended box wrench 11 - 13 mm DIN 3118

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • DIN3118
  • Size 8 x 10 to 12 x 14 mm with 6-edged ring
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Application to the hydraulic/Brake Lines
  • Application:
  • Heads are angled at 15°
  • 6-edged opening 30° apart, UD-profile opening 15° offset
Product type

Double-ended box wrench

Spanner size

11 mm

13 mm

Size

11

Length

160 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3118

Height

15 mm

Width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906171 Gedore 400 11X13 6057350 Double-ended box wrench 11 - 13 mm DIN 3118

Information

Information 1906171 Gedore 400 11X13 6057350 Double-ended box wrench 11 - 13 mm DIN 3118

Description

Features

  • Acc. to DIN 3118
  • Ring 15° offset from shaft
  • Hexagon gap 30° offset, UD-section at 15° offset
  • Sizes 8x10 to 12x14 mm with hexagon
  • For applications involving hydraulic/brake lines
  • GEDORE vanadium steel 31CrV3, chrome-plated

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)