• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 41 B 41 6338440 Forward/reverse ratchet 910 mm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 41B 41-GEDORE-reversible ratchet with use ring 41 mm UD, with a built-in 12-edge-UD-profile insert ring
Product type

Forward/reverse ratchet

Length

910 mm

Max. length

910 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

4895 kg

Spanner size

41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905647 Gedore 41 B 41 6338440 Forward/reverse ratchet 910 mm

Information

Information 1905647 Gedore 41 B 41 6338440 Forward/reverse ratchet 910 mm

Description

Features

  • With permanently fixed UD profile insert
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 390.98*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)