• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4606130 Bender

EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,879.00 / piece)
€ 1,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 280120-GEDORE-Eccentric Angle Bender 120 mm
  • For round, flat and angle material made from steel, copper and aluminum up to 90°
  • With infinitely adjustable angle stop
  • With length stop
  • Manual basic device for mounting on the bench, with optional base frame no. 26500- also stationary can be used
  • With optional screw angle No, 280250 also in the vice can be used
  • Optional are bending tools available, see E280
Product type

Bender

Material

Aluminium

Height

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909421 Gedore 4606130 Bender

Information

Information 1909421 Gedore 4606130 Bender

More interesting products

(*All information is plus legal VAT)