• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 5702300 Spare tip Suitable for Outer rings 18-60 mm

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The hole spacing non-clamping tanned retaining rings are usually between 20 and 50 mm
Product type

Spare tip

Manufacturer part #

5702300

Suitable for

Outer rings

Matching bore diameter

18-60 mm

Weight

68 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907682 Gedore 5702300 Spare tip Suitable for Outer rings 18-60 mm

Information

Information 1907682 Gedore 5702300 Spare tip Suitable for Outer rings 18-60 mm

Description

Features

  • Selection aid:
  • The spacing of holes for non-tensioned circlips is normally between 20 mm and 50 mm
  • The tips used to spread the rings are fitted to match the opening width of the non-tensioned circlip
  • Opening widths 18-28 mm: Combination tips E-8005 1 A and E-8005 2 A
  • Opening widths 29-39 mm: Combination tips E-8005 1 A and E-8005 4 A
  • Opening widths 40-50 mm: Combination tips E-8005 3 A and E-8005 4 A

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)