• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6017560 2 18X19 Double-ended box wrench Spanner size (metric) 18 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 838, ISO 3318, ISO 1085, ISO 10104
  • Low-offset, with thin-walled rings
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Anti-glare, matte surface
  • Carefully forged and professionally processed:
  • Ring: thin, low-offset and 5°, with UD-profile for gentle power transmission
  • High flexural stiffness-breaks or sliver not overload and therefore minimises the risk of injury
  • Overload is displayed by deformation
  • For extremely deep-lying or counter-sunk nuts
  • High-grade industrial quality for tough continuous stress
Product type

Double-ended box wrench

Spanner size

18 mm

19 mm

Size

18 mm

Length

265 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 838

Height

35 mm

Width

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902647 Gedore 6017560 2 18X19 Double-ended box wrench Spanner size (metric) 18 - 19 mm

Information

Information 1902647 Gedore 6017560 2 18X19 Double-ended box wrench Spanner size (metric) 18 - 19 mm

Information 1902647 Gedore 6017560 2 18X19 Double-ended box wrench Spanner size (metric) 18 - 19 mm

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)