• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6056460 4 36X41 Double-ended box wrench Spanner size (metric) 36 - 41 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN 837 Form B, ISO 3318, ISO 1085
  • Flat design
  • With thin-walled rings
  • UD-Profile
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
Product type

Double-ended box wrench

Spanner size

36 mm

41 mm

Size

36

Length

391 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 837

Height

15 mm

Width

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1902844 Gedore 6056460 4 36X41 Double-ended box wrench Spanner size (metric) 36 - 41 mm

Information

Information 1902844 Gedore 6056460 4 36X41 Double-ended box wrench Spanner size (metric) 36 - 41 mm

Information 1902844 Gedore 6056460 4 36X41 Double-ended box wrench Spanner size (metric) 36 - 41 mm

Description

Features

  • Acc. to DIN 837 Form B, ISO 3318, ISO 1085
  • Flat pattern
  • Thin walled rings
  • UD-profile
  • GEDORE vanadium steel 31CrV3, chrome-plated

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)