• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6227880 28 PRV Four way wrench (Ø x H) 26.0 mm x 31 mm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3119, ISO 6788
  • With solid, rotating center piece, for cars and Lkw-werk instead
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • With extra large lever arm and wrench sizes range
  • Dimensions: 550 x 550 mm
Dim

(Ø x H) 26.0 mm x 31 mm

Product type

Four way wrench

Weight

2255 kg

Content

1 pc(s)

Material (details)

Chrome vanadium steel

Width

550 mm

Height

31 mm

Length

550 mm

(Ø)

26.0 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Size

1/2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904760 Gedore 6227880 28 PRV Four way wrench (Ø x H) 26.0 mm x 31 mm

Information

Information 1904760 Gedore 6227880 28 PRV Four way wrench (Ø x H) 26.0 mm x 31 mm

Description

Features

  • Acc. to DIN 3119, ISO 6788
  • With solid turned centre, for the car and truck workshop
  • With extra long lever arm and great range of sockets
  • GEDORE vanadium steel 31CrV3, chrome-plated
  • Dimensions: 550 x 550 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98€ 111.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)