• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6228930 28 LR (L x W x H) 755 x 750 x 47 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For trucks and heavy machinery
  • GEDORE Vanadium Steel 31 CrV3, chrome-plated
  • Rotated center piece, particularly stable
  • Dimensions: 750 x 750 mm
Dim

(L x W x H) 755 x 750 x 47 mm

Product type

Four way wrench

Content

1 pc(s)

Material (details)

Chrome vanadium steel

Width

750 mm

Height

47 mm

Length

755 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904756 Gedore 6228930 28 LR (L x W x H) 755 x 750 x 47 mm

Information

Information 1904756 Gedore 6228930 28 LR (L x W x H) 755 x 750 x 47 mm

Description

Features

  • For trucks and heavy machines
  • With turned centre, especially sturdy
  • GEDORE vanadium steel 31CrV3, chrome-plated
  • Dimensions: 750 x 750 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98€ 206.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)