• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6228770 28 LM Four way wrench (Ø x H) 34.5 mm x 46 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 3119, ISO 6788
  • For trucks, agricultural machinery, tractors and industrial application
  • GEDORE Vanadium Steel 31 CrV 3
  • GEDORE gray powder-coated
  • Hexagonal warm forged
  • The GEDORE cross key typical collar increases the welding area
  • The positive connection keeps even under extreme load
  • Dimensions: 750 x 750 mm
Dim

(Ø x H) 34.5 mm x 46 mm

Product type

Four way wrench

Content

1 pc(s)

Material (details)

Chrome vanadium steel

Width

750 mm

Height

46 mm

Length

750 mm

(Ø)

34.5 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904755 Gedore 6228770 28 LM Four way wrench (Ø x H) 34.5 mm x 46 mm

Information

Information 1904755 Gedore 6228770 28 LM Four way wrench (Ø x H) 34.5 mm x 46 mm

Description

Features

  • For trucks, agricultural machines, tractors and industrial uses
  • Acc. to DIN 3119, ISO 6788
  • GEDORE vanadium steel 31CrV3
  • GEDORE grey powder-coated
  • Dimensions: 750 x 750 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.98€ 136.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)