• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6752290 Mechanic's nippers 280 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mechanic's nippers

Length

280 mm

DIN standard

DIN ISO 9242

Weight

500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889817 Gedore 6752290 Mechanic's nippers 280 mm 1 pc(s)

Information

Information 1889817 Gedore 6752290 Mechanic's nippers 280 mm 1 pc(s)

Information 1889817 Gedore 6752290 Mechanic's nippers 280 mm 1 pc(s)

Description

Features

  • Length 280 mm
  • According to DIN ISO 9242 Shape A
  • For the toughest jobs
  • Easy access by geometrically optimized head and leg area
  • Polished heads
  • Induction-hardened precision cutting, cutting hardness 61 - 63 HRC
  • For medium-hard wire 1.6 mm
  • Aufgelegtes joint
  • TL = agate gray with blue getauchtem grip protection
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)