• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 7460-01 1427067 Torque wrench Calibrated to (DAkkS standards) For socket bits 8 - 40 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 7460-01 - GEDORE - Torque wrench DREMOMETER AZ A+S 16Z 8-40 Nm
  • Technical advantage/function:
  • Locking and securing (A+S) prevents accidental or manipulated adjustment, thus more process safety
  • for the user classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is easily exceeded for your safety
  • , but robust (since housing made from one piece of aluminum) and insensitive, very workshop-friendly
  • depending on the tool use can be both forward (e.g. Socket wrench) or to the side (e.g. Change over ratchet and socket wrench insert),
  • operation only at the handle center - do not use an extension tube, otherwise value shifts may occur (except for DXZ model - here the DREMMETER was calibrated and adjusted with the extension tube.)
  • Actuation only with push-on tools with a uniform pitch - otherwise, value shifts may occur. Note the stitch dimension on the certificate. Only use GEDORE Original accessories
  • Large tool holder cross-section of the pin transfers the greatest torques
  • extremely low wear through reduction of the leverage mechanism
  • Forged lever chain from the company's own quality forge
  • highest precision even in heavy continuous use
  • Easy operation - fast and safe torque tightening
  • Pleasant adjustment through shapely, Non-detachable adjustment knob at the end of the handle
  • with certificate according to DIN EN ISO 6789,
  • traceable to the national standard set by the company DAkkS laboratory for the standard production, wherever the same value must be attracted
  • If the factory-set fixed setting is desired, please specify N
  • m value when ordering (price on request)
Product type

Torque wrench

Features

For socket bits

Torque (min.)

8 Nm

Torque (max.)

40 Nm

Trigger accuracy

3 %

Graduation

5 Nm

Length

354 mm

DIN standard

DIN EN ISO 6789-2:2017

Width

35 mm

DAkkS standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908453 Gedore 7460-01 1427067 Torque wrench Calibrated to (DAkkS standards) For socket bits 8 - 40 Nm

Information

Information 1908453 Gedore 7460-01 1427067 Torque wrench Calibrated to (DAkkS standards) For socket bits 8 - 40 Nm

Description

Features

  • Technical advantage/function:
  • Pre-set value locking and safety device (A+S) eliminates the possibility of unintentional or manipulated adjustment, thereby representing more process reliability of the user
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
  • Lightweight yet robust (as the housing is made of an aluminium alloy) and resilient, very workshop-friendly
  • Depending on the application, access is possible from the front (e.g. open-end fitting) or side (e.g. reversible ratchet and socket)
  • Force to be applied in the middle of the handgrip only - do not use an extension tube as otherwise, inaccuracies can evolve (except for model DXZ where the DREMOMETER has been calibrated and adjusted using the extension tube)
  • Operation only with end fittings with standardised depth gauges, otherwise inaccuracies can arise. Keep the depth gauges on the certificate in mind. Only use original GEDORE accessories.
  • Large drive cross-section transfers maximum torques
  • Extremely low wear attributable to reduced forces in the lever mechanism
  • Forged lever chain from our own quality forge
  • Maximum precision even when subjected to extreme continuous use
  • Long life cycles and tool lives
  • Easy operation - fast and safe torque tightening
  • Easy adjustment thanks to attractive adjusting button secured against loss at the end of the handle
  • With certificate acc. to DIN EN ISO 6789, traceable via in-house DAkkS laboratory to national standards
  • Pre-set DREMOMETER for serial production wherever the same value always needs to be applied
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory pre-setting is desired (price on request)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)