• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8028750 Steering wheel puller

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Steering wheel puller
  • Key width of actuator square 19 mm
  • Spindle thread size: M 18 x 170
Dim

(Ø x L) 100 mm x 170 mm

Weight

2 kg

Content

1 pc(s)

Max. length

120 mm

Product type

Steering wheel puller

Length

170 mm

(Ø)

100 mm

Span width (max.)

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451925 Gedore 8028750 Steering wheel puller

Description

Each with a 100 and 150 mm diameter train ring for 3 or 4-spoke steering wheels
The train rings are fitted with movable rubber sleeves to protect the steering wheel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)