• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8779480 132-200 Triangular groover 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade shape: Triangular
Product type

Triangular groover

Blade length

200 mm

Material

Steel

Length

315 mm

Weight

0.16 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464162 Gedore 8779480 132-200 Triangular groover 200 mm

Description

Made of special steel
Ground work surfaces
With wooden handle
Roasted cattery

This text is machine translated.

More interesting products

(*All information is plus legal VAT)