User & Safety Instructions 2451504 Gedore ATB 100 LBF.FT 2293536 Torque wrench For socket bits
Description
With 16 mm attachment pin Incl. Push-on ratchet ((1/4", 3/8" or 1/2" depending on version) With micrometer scale, which allows easy and safe adjustment of the desired value With adjustment protection against unintentional adjustment of the torque value Trigger accuracy: +/- 4% tolerance of the set value Bending of the handle up to 20° when the torque value is reached makes overtightening unlikely Incl. Test certificate according to DIN EN ISO 6789-2:2017
This text is machine translated.
Description
With 16 mm attachment pin Incl. Push-on ratchet ((1/4", 3/8" or 1/2" depending on version) With micrometer scale, which allows easy and safe adjustment of the desired value With adjustment protection against unintentional adjustment of the torque value Trigger accuracy: +/- 4% tolerance of the set value Bending of the handle up to 20° when the torque value is reached makes overtightening unlikely Incl. Test certificate according to DIN EN ISO 6789-2:2017