• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ATB 50 LBF.FT 2293501 Torque wrench Calibrated to (ISO standards) For socket bits 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

For socket bits

Downforce

3/8" (10 mm)

Trigger accuracy

4 %

Length

610 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

1.14 kg

Height

365 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451502 Gedore ATB 50 LBF.FT 2293501 Torque wrench Calibrated to (ISO standards) For socket bits 3/8" (10 mm)

Description

With 16 mm attachment pin
Incl. Push-on ratchet ((1/4", 3/8" or 1/2" depending on version)
With micrometer scale, which allows easy and safe adjustment of the desired value
With adjustment protection against unintentional adjustment of the torque value
Trigger accuracy: +/- 4% tolerance of the set value
Bending of the handle up to 20° when the torque value is reached makes overtightening unlikely
Incl. Test certificate according to DIN EN ISO 6789-2:2017

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)