Digital torque tester for testing torque wrenches and torque screwdrivers Lightweight and robust thanks to aluminum base housing 5 models in the range of 0.02 N.·m to 350 N.·m With 1/4", 3/8", 1/2" square attachment (CL1 and CL10H with 1/4" hexagonal shaft) Measurement tolerance +/- 1% for all readings 3 measurement modes: Floating value display (track), break point detection (first peak), peak value measurement Simple handling by 1-button operation (measuring mode, unit) Can be switched between N·m, lbf·ft and lbf·in (depending on model) Easy to read thanks to one-line well-lit OLED display Autostart function when inserting a torque tool Auto sleep mode when not in use Easy mounting on the table or on the wall Power supply and data output via USB connection Delivery scope Capture Lite tester USB connection cable Adapter (depending on model) User manual Proof certificate Sturdy plastic case with insert
This text is machine translated.
Description
Digital torque tester for testing torque wrenches and torque screwdrivers Lightweight and robust thanks to aluminum base housing 5 models in the range of 0.02 N.·m to 350 N.·m With 1/4", 3/8", 1/2" square attachment (CL1 and CL10H with 1/4" hexagonal shaft) Measurement tolerance +/- 1% for all readings 3 measurement modes: Floating value display (track), break point detection (first peak), peak value measurement Simple handling by 1-button operation (measuring mode, unit) Can be switched between N·m, lbf·ft and lbf·in (depending on model) Easy to read thanks to one-line well-lit OLED display Autostart function when inserting a torque tool Auto sleep mode when not in use Easy mounting on the table or on the wall Power supply and data output via USB connection Delivery scope Capture Lite tester USB connection cable Adapter (depending on model) User manual Proof certificate Sturdy plastic case with insert
This text is machine translated.
What kind of Torque Tools Accessories are you looking for?