• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4550-85S 7079370 Knobhead square bit holder 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knobhead square bit holder

Downforce

1/2" (12.5 mm)

Length

52 mm

Weight

0.07 kg

Width

40 mm

Height

40 mm

Material

Chromium-vanadium steel

Max. length

52 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889819 Gedore 4550-85S 7079370 Knobhead square bit holder 1/2" (12.5 mm)

Information

Information 1889819 Gedore 4550-85S 7079370 Knobhead square bit holder 1/2" (12.5 mm)

Information 1889819 Gedore 4550-85S 7079370 Knobhead square bit holder 1/2" (12.5 mm)

Description

Features

  • With 1/4", 3/8" or 1/2" square drive with ball fuse
  • Made of chromium-vanadium steel
  • With blue plastic cap
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)