• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DVV-40ZRS 2653109 Torque multiplier Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,235.00 / piece)
€ 3,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Particularly suitable for:
  • Mechanical engineering
  • and plant engineering Cable cars, lifts and masts
  • Heavy industry, construction sites
  • Bridge construction
  • Shipbuilding, aircraft, railway construction
  • Refineries, plastics industry
  • Power plants of all kinds
  • Design:
  • Mechanical, Hand-operated torque multiplier for the controlled screw suit and for loosening screw connections
  • with two-stage planetary gear
  • Housing made of high-performance aluminum
  • Models with 1:16 ratio
  • Model DVV-40ZRS with return fuse (RS)
  • with non-destructive overload protection "Slipper" for protection of the gearbox, right and left-handed with
  • model-dependant, offset reaction arm Z-shape made of chrome-vanadium steel
  • Optionally retrofit with straight form L-reaction arm
  • With adjustable square reaction, precision guaranteed from light metal: Better than +/- 3 % tolerance
  • to operate in conjunction with a torque wrench
  • 2 models with maximum load in the range of max. 4000 N
  • m
  • output square with bore for power screwdriver inserts with safety pin and ring
  • Delivery includes:
  • Torque multiplier DREMOPLUS ALU
  • with offset reaction arm Z-shape
  • Delivery in a sturdy carrying case with foam insert
  • Factory test certificate and setting table
  • Technical detailed information is available on request
Product type

Torque multiplier

Features

For bit sets

Torque (min.)

310 Nm

Torque (max.)

4000 Nm

Trigger accuracy

3 %

Length

230 mm

Weight

4200 g

Width

88 mm

ISO standards

Drive

1/2"

Handle length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908781 Gedore DVV-40ZRS 2653109 Torque multiplier Calibrated to (ISO standards)

Information

Information 1908781 Gedore DVV-40ZRS 2653109 Torque multiplier Calibrated to (ISO standards)

Description

Features

  • Particularly suitable for:
  • Machinery and plant engineering
  • Cable cars, lifts and masts
  • Heavy industry, construction sites
  • Bridge construction
  • Shipbuilding, aircraft and railway construction
  • Refineries, plastics industry
  • Power plants of all kinds Features:
  • Mechanical hand torque multiplier for controlled screw tightening and unloosening screw connections
  • With a two-stage planet gear
  • High-performance aluminium housing
  • Torque multiplication ratio: 1:16
  • DVV-40ZRS model with anti-wind-up ratchet (RS)
  • With non-destructive "Slipper" overload safety mechanism for gear protection - clockwise and anticlockwise
  • Z-form, offset reaction arm depending on model made of chrome-vanadium steel
  • Can be optionally retrofitted with L-form straight reaction arm - with adjustable reaction arm - of lightweight metal
  • Guaranteed accuracy: Better than +/- 3 % tolerance
  • For operation in combination with a torque wrench
  • 2 models for a maximum load at around a max. 4000 N
  • m
  • Output square with drill hole for impact sockets with safety pin and ring Scope of delivery:
  • Torque Multiplier DREMOPLUS ALU
  • With Z-form offset reaction arm
  • Delivery in sturdy shipping case with foam insert
  • Factory test certificate and setting table
  • Detailed technical information is available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,248.99*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)