DIN 3120, ISO 1174 standard Weight 180 gTotal length L in mm: 73.0 mmShape: Mushroom head Square drive in inches: 3/4" Diameter D 63.0 mmSquare in inches: 3/4"
Product type
Knobhead square bit holder
Length
73 mm
Weight
180 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Length
KS Tools 5161499 516.1499 Knobhead square bit holder
User & Safety Instructions 2700120 KS Tools 5161499 516.1499 Knobhead square bit holder
Description
With ribbing for a faster tightening of the screw connectionPrevents accidental pulling of the squareSquare drive according to DIN 3120 - ISO 1174 with ball lockingWith push-button quick release function on the ratchet head
This text is machine translated.
Description
With ribbing for a faster tightening of the screw connectionPrevents accidental pulling of the squareSquare drive according to DIN 3120 - ISO 1174 with ball lockingWith push-button quick release function on the ratchet head