DIN 3120, ISO 1174 standard Weight 380 gTotal length L in mm: 78.0 mmShape: Mushroom head Square drive in inches: 1" Diameter D 83.0 mmSquare in inches: 1"
Product type
Knobhead square bit holder
Length
78 mm
Weight
380 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
KS Tools 5161498 516.1498 Knobhead square bit holder
User & Safety Instructions 2700119 KS Tools 5161498 516.1498 Knobhead square bit holder
Description
With ribbing for a faster tightening of the screw connectionPrevents accidental pulling of the squareSquare drive according to DIN 3120 - ISO 1174 with ball lockingWith push-button quick release function on the ratchet head
This text is machine translated.
Description
With ribbing for a faster tightening of the screw connectionPrevents accidental pulling of the squareSquare drive according to DIN 3120 - ISO 1174 with ball lockingWith push-button quick release function on the ratchet head