• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.3705 Torque multiplier

1/13
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • DIN 3120, ISO 1174 standard Weight 4400 gTotal length L in mm: 395.0 mmSquare drive in inches: 1" Diameter D 110.0 mmPacking: Steel box Height H: 127.0 mmDisplay: Without Square in inches: 3/4"Design: Other Torque tool attachment: Ratchet Trigger accuracy +/-5% Translation: 5 : 1 Output torque 2700 NmInput torque 540 Nm
Product type

Torque multiplier

Torque (max.)

2700 Nm

Trigger accuracy

0.05 %

Length

395 mm

Weight

4400 g

Height

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700151 KS Tools 516.3705 Torque multiplier

Description

Accuracy ±5% toleranceFor controlled right and left-hand pullFor use with a torque wrenchWith single-stage ball-bearing precision planetary gearWith 2 supportsSquare drive according to DIN 3120 - ISO 1174 with ball lockingNot suitable for use with impact screwdriversSupplied with steel case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 913.18€ 876.97*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)