• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 4549-88S 1566385 Mushroom head

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With 1/4", 3/8" or 1/2" square drive with ball fuse
  • Made of chromium-vanadium steel
  • With blue plastic cap
Product type

Mushroom head

Length

36 mm

Width

32 mm

Height

32 mm

Material

Cromoly steel

Max. length

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908325 Gedore 4549-88S 1566385 Mushroom head

Information

Information 1908325 Gedore 4549-88S 1566385 Mushroom head

Description

Features

  • With 1/4", 3/8" or 1/2" output square drive with ball locking device
  • Made of chrome-vanadium steel, zinc-plated
  • With blue mushroom head made of polypropylene

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)