• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore CL 1 3297888 Torque tester 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Resolution: 0.0001
  • Actuation direction: Right
  • Material: Aluminum housing
  • Interface: USB
Product type

Torque tester

Downforce

1/4" (6.3 mm)

Torque (min.)

0.02 Nm

Torque (max.)

1 Nm

Trigger accuracy

0.01 %

Length

135 mm

Weight

1.32 kg

Width

120 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452018 Gedore CL 1 3297888 Torque tester 1/4" (6.3 mm)

Description

Digital torque tester for testing torque wrenches and torque screwdrivers
Lightweight and robust thanks to aluminum base housing
5 models in the range of 0.02 N.·m to 350 N.·m
With 1/4", 3/8", 1/2" square attachment (CL1 and CL10H with 1/4" hexagonal shaft)
Measurement tolerance +/- 1% for all readings
3 measurement modes: Floating value display (track), break point detection (first peak), peak value measurement
Simple handling by 1-button operation (measuring mode, unit)
Can be switched between N·m, lbf·ft and lbf·in (depending on model)
Easy to read thanks to one-line well-lit OLED display
Autostart function when inserting a torque tool
Auto sleep mode when not in use
Easy mounting on the table or on the wall
Power supply and data output via USB connection
Delivery scope
Capture Lite tester
USB connection cable
Adapter (depending on model)
User manual
Proof certificate
Sturdy plastic case with insert

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)