• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore CH 2 3124045 Torque tester 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,709.00 / piece)
€ 4,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Resolution: 0.0001
  • Actuation direction: Right
  • Material: Aluminum housing
  • Interface: USB
Product type

Torque tester

Downforce

1/4" (6.3 mm)

Torque (min.)

0.2 Nm

Torque (max.)

2 Nm

Trigger accuracy

0.01 %

Length

200 mm

Weight

0.5 kg

Width

110 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452015 Gedore CH 2 3124045 Torque tester 1/4" (6.3 mm)

Description

Digital torque tester for testing torque wrenches and torque screwdrivers
Light and robust thanks to aluminum base housing, horizontal and vertical mounting possible
4 models in the range of 0.1 - 25 N.·m
With 1/4" square attachment (CH25 with 3/8")
Measurement tolerance +/- 1% for all readings
4 measurement modes: Floating value display (track), break point detection (first peak), peak value measurement (peak), screwdriver test
Incl. screw-case simulator attachment for testing screwdrivers
Switchable units N.·m, CN·m, lbf·ft, lbf·in, ozf·in
50 test sequences can be programd
2000 measured values can be stored
Clear and high-contrast TFT display
Can be extended by an additional capture sensor (connection socket available)
Powerful lithium-ion battery for working independant of mains power
Data output and mains operation via USB connection
Optional: PC evaluation software "Capture Manager" (2908778)
Delivery scope
Capture Hub
Screw-fall simulator
USB cable
Power supply with Euro plug
User manual
Proof certificate
Sturdy plastic case with insert

This text is machine translated.

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)