Material 1: Finest chromium vanadium steel DIN 3120, ISO 1174 standard Weight 95 gFunction attribute 1: With torque limitation Total length L in mm: 75 mmSquare drive in inches: 3/8" Diameter D1 22 mmDiameter D2: 10 mmDisplay: Without Square in inches: 3/8"Design: Other Tool mounting Torque: Fixed square Measuring range Nm: 0,5-5
High accuracyFor controlled right and left-hand pullClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueAutomatic reset to the initial positionWithout scale - with fixed adjustable valueeasy to operateFor applications with low torqueSquare drive according to DIN 3120 - ISO 1174 with ball locking
This text is machine translated.
Description
High accuracyFor controlled right and left-hand pullClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueAutomatic reset to the initial positionWithout scale - with fixed adjustable valueeasy to operateFor applications with low torqueSquare drive according to DIN 3120 - ISO 1174 with ball locking