• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5161418 516.1418 Knobhead square bit holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN 3120, ISO 1174 standard Weight 21 gTotal length L in mm: 33.0 mmShape: Mushroom head Square drive in inches: 3/8" Diameter D 31.0 mmSquare in inches: 3/8"
Product type

Knobhead square bit holder

Length

33 mm

Weight

21 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700113 KS Tools 5161418 516.1418 Knobhead square bit holder

Description

With ribbing for a faster tightening of the screw connectionPrevents accidental pulling of the squareSquare drive according to DIN 3120 - ISO 1174 with ball lockingWith push-button quick release function on the ratchet head

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Torque Tools Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)