• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301136 Round nose pliers Chromium-vanadium steel 200 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

3301136

Length

200 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159680 Gedore RED 3301136 Round nose pliers Chromium-vanadium steel 200 mm

Information

Information 2159680 Gedore RED 3301136 Round nose pliers Chromium-vanadium steel 200 mm

Description

Features

  • Design in accordance with DIN ISO 5745
  • 45° angled serrated gripping surfaces, long
  • Induction hardened blades
  • 2-component grip, hand-protecting power transmission
  • Chromium-vanadium steel.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)