• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301409 VDE Comb pliers 200 mm DIN ISO 5746

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1000 V insulated: Yes
  • Hardening method: Induction hardened
  • Cutting edge shape: With facet
  • Joint types: Inserted joint
  • Jaw shape: Flat jaws
Product type

Comb pliers

Manufacturer part #

3301409

Range of use

VDE

Length

200 mm

Material

Special steel

Wire hardness (max.) hard wire

1.8 mm

DIN standard

DIN ISO 5746

Weight

360 g

EN standard

EN 60900

VDE standard

0682-201

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188538 Gedore RED 3301409 VDE Comb pliers 200 mm DIN ISO 5746

Description

• Design according to DIN ISO 5746
• meets the requirements of VDE 0682 Part 201 and EN/IEC 60900
• with gripping zones for flat and round material
• Induction-hardened, long cutting edges
• 2-component handle, hand-protecting power transmission
• Special tool steel, forged

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Combo Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)