• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301415 R93220028 Wire cutter Suitable for Cable cutter

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length [mm]: 195
  • Blade length 50
  • Net weight [g]: 143
  • 1000 V insulated: Yes
Product type

Wire cutter

Suitable for

Cable cutter

Range of use

Electrician

Blade length

50 mm

Material properties

insulated

Length

185 mm

Weight

143 g

Features

Incl. cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188986 Gedore RED 3301415 R93220028 Wire cutter Suitable for Cable cutter

Description

• VDE insulated according to DIN EN 60900
• With stable, straight blade
• Straight cutting edge
• With protective cap
• 2-component handle, hand-protecting power transmission

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)