• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301842 Mechanic's nippers 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hardening method: Induction hardened
  • Cutting edge shape: With facet
  • Joint types: Hinged joint
Product type

Mechanic's nippers

Length

250 mm

Wire hardness (max.) medium wire

2.4 mm

Material

Special steel

DIN standard

DIN ISO 9243

Weight

395 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188535 Gedore RED 3301842 Mechanic's nippers 250 mm 1 pc(s)

Description

• Design according to DIN ISO 9242
• Head ground
• Beading pliers for the highest demands
Induction hardened blades
• dipped grip covers
• Special tool steel, forged

This text is machine translated.

More interesting products

(*All information is plus legal VAT)