• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R07401415 3300895 Double-ended ratcheting box wrench 14 - 15 mm DIN 3113, DIN ISO 3318

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 30.7 mm
  • Head width 2: 27 mm
  • Head height 1: 9 mm
  • Head height 2: 10 mm
  • Net weight: 150 g
  • Return angle: 5.00°
Product type

Double-ended ratcheting box wrench

Spanner size

14 mm

15 mm

Size

14

Length

190 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113

DIN ISO 3318

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188395 Gedore RED R07401415 3300895 Double-ended ratcheting box wrench 14 - 15 mm DIN 3113, DIN ISO 3318

Description

• in accordance with DIN 3113, ISO 3318
• straight shape
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)